Part Details for 1552612 by Phoenix Contact
Overview of 1552612 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1552612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1552612
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MR /10,0-511 FB RoHS: Compliant | 0 |
|
$29.0300 / $36.9000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable RoHS: Compliant | 0 |
|
$29.2500 / $37.0900 | Buy Now |
DISTI #
000000000002647203
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MR /10,0-511 FB | 0 |
|
Buy Now | |
|
Master Electronics | Sensor/actuator cable RoHS: Compliant | 0 |
|
$29.2500 / $37.0900 | Buy Now |
Part Details for 1552612
1552612 CAD Models
1552612 Part Data Attributes:
|
1552612
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552612
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |