Part Details for 15526-6402-RA by 3M Interconnect
Overview of 15526-6402-RA by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-564-02L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
164-02A06L | Coilcraft Inc | Variable Inductor, 0.026uH Min, 0.034uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for 15526-6402-RA
15526-6402-RA CAD Models
15526-6402-RA Part Data Attributes
|
15526-6402-RA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
15526-6402-RA
3M Interconnect
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |