1552410025
Molex
Description: Wire And Cable

Overview of 1552410025 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1552410025 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM15675-1-ND
DigiKey CABLE 5COND 22AWG BLACK SHLD 1M Min Qty: 1 Lead time: 12 Weeks Container: Spool 79
In Stock
  • 1 $4.9100
$4.9100 Buy Now
DISTI # WM15675-5-ND
DigiKey CABLE 5COND 22AWG BLACK SHLD 5M Min Qty: 1 Lead time: 12 Weeks Container: Spool 10
In Stock
  • 1 $24.1000
$24.1000 Buy Now
DISTI # WM15675-10-ND
DigiKey CABLE 5COND 22AWG BLK SHLD 10M Min Qty: 1 Lead time: 12 Weeks Container: Spool 4
In Stock
  • 1 $48.0800
$48.0800 Buy Now
DISTI # WM15675-50-ND
DigiKey CABLE 5COND 22AWG BLK SHLD 50M Min Qty: 1 Lead time: 12 Weeks Container: Spool 3
In Stock
  • 1 $325.8100
$325.8100 Buy Now
DISTI # WM15675-25-ND
DigiKey CABLE 5COND 22AWG BLK SHLD 25M Min Qty: 1 Lead time: 12 Weeks Container: Spool 1
In Stock
  • 1 $120.0200
$120.0200 Buy Now
DISTI # WM15675-100-ND
DigiKey CABLE 5COND 22AWG BLACK SHLD Min Qty: 6000 Lead time: 20 Weeks Container: Spool Temporarily Out of Stock
  • 6,000 $5.6722
$5.6722 Buy Now
DISTI # 1552410025
Avnet Americas Flamar Sensor Cable Braided Shielded 5 Conductor 300m TPE Jacket Black - Bulk (Alt: 1552410025) Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
RFQ
DISTI # MOL155241-0025
Heilind Electronics CABLE 5x0.34 PLTC BK SH DCS D6.4 -S Americas - 0 in Stock
Buy Now

CAD Models for 1552410025 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1552410025 by Molex

1552410025
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Approvals
CSA; UL
Connector Support Type
WIRE AND CABLE
Cross Section Area
0.34 mm2
DIN Conformance
NO
Diameter
6.4 mm
IEC Conformance
NO
Insulator Material
POLYVINYLCHLORIDE
Jacket Material
THERMOPLASTIC ELASTOMER
Length
300 mm
MIL Conformance
NO
Number of Conductors
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Voltage
300 V
Shielding
YES
Wire Gauge
22 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 1552410025
    Molex
    Wire And Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1552410025 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1552410025 by Molex

Select Manufacturer
Which Manufacturer of 1552410025 would you like to use for your alert(s)?
  • Please alert me when 1552410025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1552410025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1552410025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1552410025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1552410025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1552410025 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: