There are no models available for this part yet.
Overview of 1552400096 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1552400096 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1552400096-ND
|
DigiKey | CABLE 4COND 19AWG BLACK 1000M Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2651 | Buy Now | |
DISTI #
1552400096
|
Avnet Americas | Flamar Sensor Cable 4Conductors 19AWG 1000m Black - Bulk (Alt: 1552400096) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005808064
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now |
CAD Models for 1552400096 by Molex
Part Data Attributes for 1552400096 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Support Type
|
WIRE AND CABLE
|
Cross Section Area
|
0.75 mm2
|
DIN Conformance
|
NO
|
Diameter
|
7.7 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
THERMOPLASTIC ELASTOMER
|
Length
|
1000 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
19 AWG
|
Wire and Cable Name
|
CONTROL CABLE
|