-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552308-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3660 | Buy Now |
DISTI #
651-1552308
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-MSD- 4CON-L180/12 SCO | 0 |
|
$21.3600 / $23.5000 | Order Now |
|
Onlinecomponents.com | Bus system flush-type plug - Ethernet - 4-pos. - M12 SPEEDCON - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection - design with 12 mm long solder pins RoHS: Compliant | 0 |
|
$17.8200 / $22.6300 | Buy Now |
DISTI #
000000000003478163
|
Sager | Circular Metric Connectors SACC-DSI-MSD- 4CON-L180/12 SCO Min Qty: 20 | 0 |
|
$21.6400 / $23.3000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 410 |
|
RFQ | |
|
Master Electronics | Bus system flush-type plug - Ethernet - 4-pos. - M12 SPEEDCON - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection - design with 12 mm long solder pins RoHS: Compliant | 0 |
|
$17.8200 / $22.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1552308
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552308
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |