Part Details for 1552300016 by Molex
Results Overview of 1552300016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552300016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552300016-ND
|
DigiKey | CABLE 4COND 24AWG GRAY 600M Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2968 | Buy Now |
DISTI #
MOL155230-0016
|
Heilind Electronics | CABLE 4X0.25 PUR GY UNSH DCS D 3X200M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005807592
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now |
Part Details for 1552300016
1552300016 CAD Models
1552300016 Part Data Attributes
|
1552300016
Molex
Buy Now
Datasheet
|
Compare Parts:
1552300016
Molex
Wire And Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYURETHANE | |
Length | 600 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |