Part Details for 155230-0228 by Molex
Results Overview of 155230-0228 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70228DSET | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 | |
TLV70228QDDCRQ1 | Texas Instruments | Automotive 300mA Low-Iq, High PSRR Low-Dropout (LDO) Regulator 5-SOT-23-THIN -40 to 125 | |
TLV70228QDSERQ1 | Texas Instruments | Automotive 300mA Low-Iq, High PSRR Low-Dropout (LDO) Regulator 6-WSON -40 to 125 |
Price & Stock for 155230-0228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-155230-0228
|
Mouser Electronics | Multi-Conductor Cables 4Ckt 16AWG PUR GY DCS UNSH 1x1000m RoHS: Compliant | 0 |
|
$7.3800 | Order Now |