There are no models available for this part yet.
Overview of 155230-0221 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
SLR1070-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 155230-0221 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1552300221
|
Avnet Americas | Flamar Sensor Cable 3Conductors 16AWG 500m Gray - Bulk (Alt: 1552300221) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-155230-0221
|
Mouser Electronics | Multi-Conductor Cables 3Ckt 16AWG PUR GY G/Y UNSH 1x500m RoHS: Compliant | 0 |
|
$6.2900 | Order Now |