-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3642
|
Newark | Sensor Connector, M12, Plug, 8Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:8Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Pcb Mount, Ip/Nema Rating:Ip67, Connector Rohs Compliant: Yes |Phoenix Contact 1552269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $13.9600 | Buy Now |
DISTI #
277-8390-ND
|
DigiKey | CONN MALE INSERT 8POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1121 In Stock |
|
$8.3616 / $11.8700 | Buy Now |
DISTI #
651-1552269
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-FSD -4CON-PG9/0,5 SCO RoHS: Compliant | 180 |
|
$8.3600 / $11.8700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 8-pos. - with straight THR solder connection - only contact insert RoHS: Compliant | 0 |
|
$8.6100 / $11.7100 | Buy Now |
DISTI #
000000000002647182
|
Sager | Circular Metric Connectors SACC-DSI-FSD -4CON-PG9/0,5 SCO Min Qty: 60 | 0 |
|
$10.4500 / $10.8500 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 0 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 8-pos. - with straight THR solder connection - only contact insert RoHS: Compliant | 0 |
|
$8.6100 / $11.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1552269
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552269
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1552269 |