Part Details for 155221-0016 by Molex
Overview of 155221-0016 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10154312-155221LF | Amphenol Communications Solutions | DDR4 DIMM 280P | |
R7S910016CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers |
Price & Stock for 155221-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552210016
|
Avnet Americas | Flamar Sensor Cable Braided Shielded 4 Conductor 300m WSOR Jacket Gray - Bulk (Alt: 1552210016) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155221-0016
|
Mouser Electronics | Multi-Conductor Cables 4Ckt 22AWG WSOR GY SH DCS 3X100m RoHS: Compliant | 0 |
|
$3.1100 | Order Now |