Part Details for 1552200026 by Molex
Overview of 1552200026 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552200026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552200026-ND
|
DigiKey | CABLE 5COND 24AWG BLACK 800M Min Qty: 3200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4816 | Buy Now |
DISTI #
1552200026
|
Avnet Americas | Flamar Sensor Cable 5Conductors 24AWG 800m Black - Bulk (Alt: 1552200026) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ |
Part Details for 1552200026
1552200026 CAD Models
1552200026 Part Data Attributes
|
1552200026
Molex
Buy Now
Datasheet
|
Compare Parts:
1552200026
Molex
Wire And Cable,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 800 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |