Part Details for 155220-0064 (5 METERS) by Molex
Overview of 155220-0064 (5 METERS) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 155220-0064 (5 METERS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-155220-0064-5
|
Mouser Electronics | Multi-Conductor Cables 4Ckt 22AWG WSOR BK 5METERS PRICE PR MTR RoHS: Compliant | 2295 |
|
$1.6700 / $3.1100 | Buy Now |
Part Details for 155220-0064 (5 METERS)
155220-0064 (5 METERS) CAD Models
155220-0064 (5 METERS) Part Data Attributes
|
155220-0064 (5 METERS)
Molex
Buy Now
|
Compare Parts:
155220-0064 (5 METERS)
Molex
|
Samacsys Manufacturer | Molex |