Part Details for 1552128-1 by TE Connectivity
Overview of 1552128-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1552128-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1552128-1-ND
|
DigiKey | INSUALTION CRIMPER, SPECIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2132-1552128-1-ND
|
DigiKey | INSUALTION CRIMPER, SPECIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1552128-1
|
Avnet Americas | Insulation Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1552128-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1552128-1
|
Mouser Electronics | Bench Top Tools INSUALTION CRIMPER, SPECIAL | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP1552128-1
|
Heilind Electronics | INSUALTION CRIMPER, SPECIAL | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | INSUALTION CRIMPER, SPECIAL | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1552128-1
|
Interstate Connecting Components | INSUALTION CRIMPER, SPECIAL | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | INSUALTION CRIMPER, SPECIAL | 0 |
|
$133.6700 / $191.4000 | Buy Now |