Part Details for 15521148 by Aptiv PLC
Overview of 15521148 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15521148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15521148
|
Mouser Electronics | Automotive Connectors 12 way Male OCS 1.5 Sealed Light Grey CONN RoHS: Compliant | 289 |
|
$1.7100 / $3.0700 | Buy Now |
DISTI #
VDN:6625_25468549
|
Arrow Electronics | 12 Way OCS 1.5 Male Sealed Connector Assembly Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | Americas - 2000 |
|
$0.5057 | Buy Now |
DISTI #
VDP:6627_25468549
|
Arrow Electronics | 12 Way OCS 1.5 Male Sealed Connector Assembly Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | Americas - 500 |
|
$0.5057 | Buy Now |
DISTI #
79937401
|
Verical | 12 Way OCS 1.5 Male Sealed Connector Assembly Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.5057 | Buy Now |
DISTI #
79936410
|
Verical | 12 Way OCS 1.5 Male Sealed Connector Assembly Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.5057 | Buy Now |
DISTI #
15521148
|
TTI | Automotive Connectors 12 way Male OCS 1.5 Sealed Light Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$1.0700 | Buy Now |