Part Details for 15521147 by Aptiv PLC
Overview of 15521147 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15521147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8935
|
Newark | Housing Conn, Plug, 12Pos, Pbt Gf, Black, Product Range:Ocs 150 Series, Gender:Plug, No. Of Positions:12Ways, For Use With:Aptiv Ocs 150 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Aptiv/delphi 15521147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$0.9280 / $1.5000 | Buy Now |
DISTI #
829-15521147
|
Mouser Electronics | Automotive Connectors 12 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant | 1744 |
|
$1.4100 / $6.1400 | Buy Now |
DISTI #
VDN:6625_25468546
|
Arrow Electronics | 12 Way OCS 1.5 Sealed Male Connector RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | Americas - 21000 |
|
$1.2924 / $1.3119 | Buy Now |
DISTI #
79935156
|
Verical | 12 Way OCS 1.5 Sealed Male Connector RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 21000 |
|
$1.2924 / $1.3119 | Buy Now |
DISTI #
15521147
|
TTI | Automotive Connectors 12 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 6000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
15521147-B
|
TTI | Automotive Connectors ASM CONN 12 M OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.1500 | Buy Now |