Part Details for 1552110011 by Molex
Overview of 1552110011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 1552110011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552110011-ND
|
DigiKey | CABLE 3X0.34 PVC OR SH DCS D5.4 Min Qty: 3200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2846 | Buy Now |
DISTI #
1552110011
|
Avnet Americas | Flamar Sensor Cable Braided Shielded 3 Conductor 800m PVC Jacket Orange - Bulk (Alt: 1552110011) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155211-0011
|
Heilind Electronics | CABLE 3X0.34 PVC OR SH DCS D5. 1X800M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1552110011
1552110011 CAD Models
1552110011 Part Data Attributes
|
1552110011
Molex
Buy Now
Datasheet
|
Compare Parts:
1552110011
Molex
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 800 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |