Part Details for 1552100041 by Molex
Overview of 1552100041 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1552100041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552100041-ND
|
DigiKey | CABLE 8COND 24AWG YELLOW 500M Min Qty: 3000 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9017 | Buy Now |
DISTI #
1552100041
|
Avnet Americas | Flamar Sensor Cable 8Conductors 24AWG 500m Yellow - Bulk (Alt: 1552100041) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155210-0041
|
Heilind Electronics | CABLE 8X0.25 PVC YE UNSH DCS D 1X500M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1552100041
1552100041 CAD Models
1552100041 Part Data Attributes:
|
1552100041
Molex
Buy Now
Datasheet
|
Compare Parts:
1552100041
Molex
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 500 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |