Part Details for 1551V3GY by Hammond Manufacturing
Overview of 1551V3GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551V3GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4158
|
Newark | Enclosure, Small, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:59.9Mm, External Width - Metric:60Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V3GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8286 |
|
$1.8800 / $2.8900 | Buy Now |
DISTI #
3937-1551V3GY-ND
|
DigiKey | BOX VENT ABS 2.36HX2.36W GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5469 In Stock |
|
$2.8725 / $3.3600 | Buy Now |
DISTI #
164-1551V3GY-ND
|
DigiKey | BOX VENT ABS 2.36HX2.36W GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$1.6362 / $2.7900 | Buy Now |
DISTI #
546-1551V3GY
|
Mouser Electronics | Enclosures, Boxes, & Cases SNAP VENTED GRAY 2.36Hx2.36Wx.79D RoHS: Compliant | 70 |
|
$1.6300 / $2.7800 | Buy Now |
DISTI #
71525254
|
RS | Enclosure, ABS, Miniature, Wallmount, Vented, Snap, Grey, 2.36Hx2.36Wx0.79D | Hammond Manufacturing 1551V3GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 8285 Factory Stock |
|
$1.6000 / $2.6000 | Buy Now |
DISTI #
HM-1551V3GY
|
TME | Enclosure: multipurpose, X: 60mm, Y: 60mm, Z: 20mm, vented, 1551V, ABS Min Qty: 1 | 0 |
|
$2.0400 / $2.6300 | RFQ |
|
Powell Electronics | SNAP VENTED ENCL 60 X 60 ABS Min Qty: 1 | 5468 |
|
$1.5800 / $1.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 8285 Factory Stock |
|
$1.6000 / $2.6000 | Buy Now |
Part Details for 1551V3GY
1551V3GY CAD Models
1551V3GY Part Data Attributes
|
1551V3GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551V3GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |