Part Details for 1551V12BK by Hammond Manufacturing
Overview of 1551V12BK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551V12BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6137
|
Newark | Enclosure, Wall Mount, Abs, Black, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:60Mm, External Depth - Metric:-, Ip Rating:Ip30, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V12BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1396 |
|
$1.8400 / $1.8800 | Buy Now |
DISTI #
164-1551V12BK-ND
|
DigiKey | BOX ABS BLACK 2.36" DIA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
95 In Stock |
|
$1.4351 / $2.8200 | Buy Now |
DISTI #
546-1551V12BK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 2.36" diameter 0.79" depth, Black RoHS: Compliant | 42 |
|
$1.6000 / $1.9500 | Buy Now |
DISTI #
74736298
|
RS | SNAP ENCL VENT RD 60MM ABS BLK | Hammond Manufacturing 1551V12BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $1.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1395 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now |
DISTI #
HM-1551V12BK
|
TME | Enclosure: for alarms, Z: 20.3mm, ABS, black, vented, Series: 1551V Min Qty: 1 | 10 |
|
$2.1700 / $2.6900 | Buy Now |
|
Powell Electronics | SNAP ENCL VENT RD 60MM ABS BLK Min Qty: 1 | 921 |
|
$1.7400 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1395 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 2.36" diameter 0.79" depth, Black | 50 |
|
$24.9900 | Buy Now |