-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6134
|
Newark | Enclosure, Wall Mount, Abs, Black, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:45Mm, External Depth - Metric:-, Ip Rating:Ip30, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V11BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$1.4200 / $1.5800 | Buy Now |
DISTI #
164-1551V11BK-ND
|
DigiKey | BOX ABS BLACK 1.77" DIA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
83 In Stock |
|
$1.2958 / $2.5400 | Buy Now |
DISTI #
546-1551V11BK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 1.77" diameter 0.79" depth, Black RoHS: Compliant | 16 |
|
$1.2700 / $1.5200 | Buy Now |
DISTI #
74736295
|
RS | SNAP ENCL VENT RD 45MM ABS BLK | Hammond Manufacturing 1551V11BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 598 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |
DISTI #
HM-1551V11BK
|
TME | Enclosure: for alarms, Z: 20.3mm, ABS, black, vented, Series: 1551V Min Qty: 1 | 10 |
|
$1.7500 / $2.1600 | Buy Now |
|
Powell Electronics | SNAP ENCL VENT RD 45MM ABS BLK Min Qty: 1 | 395 |
|
$1.3400 / $1.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 598 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy