Part Details for 1551SNAP13BK by Hammond Manufacturing
Overview of 1551SNAP13BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551SNAP13BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6122
|
Newark | Enclosure, Wall Mount, Abs, Black, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:80Mm, External Depth - Metric:-, Ip Rating:Ip30, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551SNAP13BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1088 |
|
$2.1300 / $3.2900 | Buy Now |
DISTI #
164-1551SNAP13BK-ND
|
DigiKey | BOX ABS BLACK 3.15" DIA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$1.8625 / $3.5600 | Buy Now |
DISTI #
546-1551SNAP13BK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures, Unvented - 3.15" diameter 0.79" depth, Black RoHS: Compliant | 28 |
|
$1.8600 / $2.8000 | Buy Now |
DISTI #
74736280
|
RS | SNAP ENCL ROUND x 80 ABS BLACK | Hammond Manufacturing 1551SNAP13BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1084 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
HM-1551SNAP13BK
|
TME | Enclosure: for alarms, Z: 20.3mm, ABS, black, Series: 1551SNAP, IP30 Min Qty: 1 | 10 |
|
$2.4300 / $3.0200 | Buy Now |
|
Powell Electronics | SNAP ENCL ROUND x 80 ABS BLACK Min Qty: 1 | 715 |
|
$1.9600 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1084 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
Part Details for 1551SNAP13BK
1551SNAP13BK CAD Models
1551SNAP13BK Part Data Attributes
|
1551SNAP13BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551SNAP13BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |