There are no models available for this part yet.
Overview of 1551RGY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1551RGY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K7877
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:50Mm, External Width - Metric:50Mm, External Depth - Metric:20Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551RGY (Alternate Part Number: 623980583037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$1.8200 / $2.6500 | Buy Now | |
DISTI #
3937-1551RGY-ND
|
DigiKey | BOX ABS GRAY 1.97"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
296 In Stock |
|
$2.9635 / $3.4700 | Buy Now | |
DISTI #
HM1132-ND
|
DigiKey | BOX ABS GRAY 1.97"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$1.6907 / $2.8800 | Buy Now | |
DISTI #
546-1551RGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.97x1.97x0.79" Grey RoHS: Compliant | 18 |
|
$1.6300 / $2.6000 | Buy Now | |
DISTI #
V99:2348_17620930
|
Arrow Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1318 | Americas - 122 |
|
$0.5212 / $0.5739 | Buy Now | |
DISTI #
70164750
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94HB, Gray, 1.97x1.97x0.79 In, 1551 Series | Hammond Manufacturing 1551RGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.5800 | RFQ | |
Onlinecomponents.com | grey plastic enclosure RoHS: Compliant | 448 Factory Stock |
|
$1.6200 / $2.4400 | Buy Now | ||
DISTI #
29556222
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1318 | Americas - 122 |
|
$0.5274 / $0.5513 | Buy Now | |
DISTI #
HM-1551RGY
|
TME | Enclosure: multipurpose, X: 50mm, Y: 50mm, Z: 20mm, 1551, ABS, grey Min Qty: 1 | 19 |
|
$1.7400 / $2.2400 | Buy Now | |
Powell Electronics | 50 X 50 X 20MM ABS GREY Min Qty: 1 | 296 |
|
$1.6300 / $1.9100 | Buy Now |
CAD Models for 1551RGY by Hammond Manufacturing
Part Data Attributes for 1551RGY by Hammond Manufacturing
1551RGY
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1551RGYHammond ManufacturingVS
-