Part Details for 1551QFLBK by Hammond Manufacturing
Overview of 1551QFLBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551QFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7871
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Pcb Box, Enclosure Material:Abs, External Height - Metric:40.64Mm, External Width - Metric:40Mm, External Depth - Metric:15Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551QFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1440 |
|
$1.5500 / $1.6200 | Buy Now |
DISTI #
HM1059-ND
|
DigiKey | BOX ABS BLACK 1.58"L X 1.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1358 In Stock |
|
$1.3970 / $2.7400 | Buy Now |
DISTI #
546-1551QFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Miniature/FlangedLid 1.58x1.58x.59" Black RoHS: Compliant | 666 |
|
$1.3600 / $1.4700 | Buy Now |
DISTI #
V99:2348_17646446
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Flange Mount Hand Held Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1732 | Americas - 8 |
|
$0.3224 / $0.3295 | Buy Now |
DISTI #
70164728
|
RS | Enclosure, Flanged, Panel Mount, ABS, UL94HB, Black,1.58x1.58x0.59 In,1551 Series | Hammond Manufacturing 1551QFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.6700 | RFQ |
|
Onlinecomponents.com | black plastic enclosure with flanged lid RoHS: Compliant | 1440 Factory Stock |
|
$1.4500 / $2.1900 | Buy Now |
DISTI #
HM-1551QFLBK
|
TME | Enclosure: multipurpose, X: 40mm, Y: 40mm, Z: 15mm, with fixing lugs Min Qty: 1 | 7 |
|
$1.5900 / $2.0500 | Buy Now |
|
Powell Electronics | 40 X 40 X 15MM BK FLANGED LID Min Qty: 1 | 950 |
|
$1.4600 / $1.7100 | Buy Now |
DISTI #
C1S313600022722
|
Chip1Stop | Black Acrylonitrile Butadiene Styrene Flange Mount Enclosure RoHS: Compliant | 8 |
|
$0.4080 | Buy Now |
|
Master Electronics | black plastic enclosure with flanged lid RoHS: Compliant | 1440 Factory Stock |
|
$1.4500 / $2.1900 | Buy Now |