Part Details for 1551NFLBK by Hammond Manufacturing
Overview of 1551NFLBK by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551NFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7863
|
Newark | Enclosure, Pcb Box, Abs, Black, Enclosure Type:Pcb Box, Enclosure Material:Abs, External Height - Metric:35.05Mm, External Width - Metric:35Mm, External Depth - Metric:15Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551NFLBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3759 |
|
$1.5400 / $2.3100 | Buy Now |
DISTI #
HM1057-ND
|
DigiKey | BOX ABS BLACK 1.38"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1275 In Stock |
|
$1.4317 / $2.4400 | Buy Now |
DISTI #
546-1551NFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Miniature/FlangedLid 1.38x1.38x.59" Black RoHS: Compliant | 1030 |
|
$1.4200 / $2.1500 | Buy Now |
DISTI #
70164683
|
RS | Enclosure, Flanged, Panel Mount, ABS, UL94HB, Black,1.38x1.38x0.59 In,1551 Series | Hammond Manufacturing 1551NFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$1.6300 / $2.1700 | Buy Now |
|
Onlinecomponents.com | black plastic enclosure with flanged lid RoHS: Compliant |
232 In Stock 3759 Factory Stock |
|
$1.3400 / $1.7200 | Buy Now |
DISTI #
62470800
|
Verical | Black Acrylonitrile Butadiene Styrene Flange Mount Hand Held Enclosure RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2212 | Americas - 220 |
|
$1.9413 / $2.2781 | Buy Now |
DISTI #
78456774
|
Verical | Black Acrylonitrile Butadiene Styrene Flange Mount Hand Held Enclosure RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 40 |
|
$2.1860 | Buy Now |
DISTI #
HM-1551NFLBK
|
TME | Enclosure: multipurpose, X: 35mm, Y: 35mm, Z: 15mm, with fixing lugs Min Qty: 1 | 40 |
|
$1.4800 / $1.9000 | Buy Now |
|
Powell Electronics | black plastic enclosure with Min Qty: 1 | 1114 |
|
$1.3100 / $1.5000 | Buy Now |
DISTI #
1009445
|
element14 Asia-Pacific | Enclosure Type:PCB Box RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$2.0898 / $2.1931 | Buy Now |