Part Details for 1551MBK by Hammond Manufacturing
Overview of 1551MBK by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551MBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7858
|
Newark | Enclosure, Pcb Box, Abs, Black, Enclosure Type:Pcb Box, Enclosure Material:Abs, External Height - Metric:35.05Mm, External Width - Metric:35Mm, External Depth - Metric:20Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551MBK (Alternate Part Number: 623980582948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
98K5872
|
Newark | Enclosure, Miniature, Ip54, Pcb Box, 35 Mm, 35 Mm, 20 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1551MBK (Alternate Part Number: 623980582948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
HM993-ND
|
DigiKey | BOX ABS BLACK 1.38"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3657 / $2.6800 | Buy Now |
DISTI #
3937-1551MBK-ND
|
DigiKey | BOX ABS BLACK 1.38"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1551MBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.38x1.38x.79" Black RoHS: Compliant | 453 |
|
$1.4500 / $2.2700 | Buy Now |
DISTI #
70164720
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94HB, Black, 1.38x1.38x0.79 In, 1551 Series | Hammond Manufacturing 1551MBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.2900 | RFQ |
|
Onlinecomponents.com | black plastic enclosure RoHS: Compliant |
105 In Stock 268 Factory Stock |
|
$1.3500 / $1.9600 | Buy Now |
DISTI #
61285672
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1928 | Americas - 100 |
|
$1.8590 / $2.5480 | Buy Now |
DISTI #
HM-1551MBK
|
TME | Enclosure: multipurpose, X: 35mm, Y: 35mm, Z: 20mm, 1551, ABS, black Min Qty: 1 | 0 |
|
$1.5600 / $2.0200 | RFQ |
DISTI #
60H2940
|
Bürklin Elektronik | ABS enclosure, (L x W x H) 35 x 35 x 20 mm, black (RAL 9005), IP54, 1551MBK Min Qty: 1 | 5 |
|
$1.6266 / $2.3569 | Buy Now |
Part Details for 1551MBK
1551MBK CAD Models
1551MBK Part Data Attributes
|
1551MBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551MBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |