Part Details for 1551LGY by Hammond Manufacturing
Overview of 1551LGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551LGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7857
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:80Mm, External Width - Metric:40Mm, External Depth - Metric:15Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551LGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 963 |
|
$1.9700 / $2.9500 | Buy Now |
DISTI #
3937-1551LGY-ND
|
DigiKey | BOX ABS GRAY 3.15"L X 1.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
636 In Stock |
|
$3.2000 / $3.7500 | Buy Now |
DISTI #
HM1134-ND
|
DigiKey | BOX ABS GRAY 3.15"L X 1.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$1.6750 / $3.2800 | Buy Now |
DISTI #
546-1551LGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Mini/Handheld/ABS 3.15x1.58x0.59" Grey RoHS: Compliant | 11 |
|
$1.6700 / $2.8000 | Buy Now |
DISTI #
70164752
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94HB, Gray, 3.15x1.58x0.59 In, 1551 Series | Hammond Manufacturing 1551LGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | RFQ |
|
Onlinecomponents.com | grey plastic enclosure RoHS: Compliant | 962 Factory Stock |
|
$1.7400 / $2.6400 | Buy Now |
DISTI #
HM-1551LGY
|
TME | Enclosure: multipurpose, X: 40mm, Y: 80mm, Z: 15mm, 1551, ABS, grey Min Qty: 1 | 7 |
|
$1.9000 / $2.4400 | Buy Now |
|
Powell Electronics | 80 X 40 X 15MM ABS GREY Min Qty: 1 | 635 |
|
$1.7600 / $2.0600 | Buy Now |
|
Master Electronics | grey plastic enclosure RoHS: Compliant | 962 Factory Stock |
|
$1.7400 / $2.6400 | Buy Now |