-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1551KFLBK by Hammond Manufacturing is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2257
|
Newark | Plastic Enclosure Rohs Compliant: Yes |Hammond 1551KFLBK (Alternate Part Number: 623980583341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.9800 / $2.3000 | Buy Now |
DISTI #
HM1067-ND
|
DigiKey | BOX ABS BLACK 3.15"L X 1.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2308 In Stock |
|
$1.7250 / $3.3300 | Buy Now |
DISTI #
546-1551KFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Miniature/FlangedLid 3.15x1.58x.79" Black RoHS: Compliant | 1099 |
|
$1.7200 / $2.8200 | Buy Now |
DISTI #
70164690
|
RS | Enclosure, Flanged, Panel Mount, ABS, UL94HB, Black,3.15x1.58x0.79 In,1551 Series | Hammond Manufact... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.1400 / $2.8500 | Buy Now |
|
Onlinecomponents.com | black plastic enclosure with flanged lid RoHS: Compliant | 6588 Factory Stock |
|
$1.7700 / $2.6500 | Buy Now |
DISTI #
HM-1551KFLBK
|
TME | Enclosure: multipurpose, X: 40mm, Y: 80mm, Z: 20mm, with fixing lugs Min Qty: 1 | 89 |
|
$1.7600 / $2.2700 | Buy Now |
|
Powell Electronics | 80 X 40 X 20MM BK FLANGED LID Min Qty: 1 | 4348 |
|
$2.5100 | Buy Now |
|
Master Electronics | black plastic enclosure with flanged lid RoHS: Compliant | 6588 Factory Stock |
|
$1.7700 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy