Part Details for 1551JGY by Hammond Manufacturing
Overview of 1551JGY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551JGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K2685
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:59.9Mm, External Width - Metric:35Mm, External Depth - Metric:15Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551JGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$1.8600 / $2.8000 | Buy Now |
DISTI #
41T1246
|
Newark | Enclosure, Miniature, Ip54, Handheld, 60 Mm, 35 Mm, 15 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1551JGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.8000 | Buy Now |
DISTI #
3937-1551JGY-ND
|
DigiKey | BOX ABS GRAY 2.36"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
483 In Stock |
|
$3.0365 / $3.5500 | Buy Now |
DISTI #
HM1133-ND
|
DigiKey | BOX ABS GRAY 2.36"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$1.7316 / $2.9500 | Buy Now |
DISTI #
546-1551JGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Mini/Handheld/ABS 2.36x1.38x0.59" Grey RoHS: Compliant | 10 |
|
$1.7300 / $2.6900 | Buy Now |
DISTI #
70164751
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94HB, Gray, 2.36x1.38x0.59 In, 1551 Series | Hammond Manufacturing 1551JGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.7200 | RFQ |
|
Onlinecomponents.com | grey plastic enclosure RoHS: Compliant | 730 Factory Stock |
|
$1.6600 / $2.5000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
HM-1551JGY
|
TME | Enclosure: multipurpose, X: 35mm, Y: 60mm, Z: 15mm, 1551, ABS, grey Min Qty: 1 | 0 |
|
$1.7900 / $2.3000 | RFQ |
|
Powell Electronics | 60 X 35 X 15MM ABS GREY Min Qty: 1 | 482 |
|
$1.6700 / $1.9500 | Buy Now |