-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H8367
|
Newark | Enclosure, Miniature, Ip54, Handheld, 50 Mm, 35 Mm, 20 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1551GBK (Alternate Part Number: 623980793696 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1094 |
|
$1.7500 / $2.5800 | Buy Now |
DISTI #
83F8732
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:50Mm, External Width - Metric:35Mm, External Depth - Metric:20Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551GBK (Alternate Part Number: 623980793696 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.7500 / $2.5800 | Buy Now |
DISTI #
HM375-ND
|
DigiKey | BOX ABS BLACK 1.97"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1163 In Stock |
|
$1.6226 / $2.7600 | Buy Now |
DISTI #
546-1551GBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.97x1.38x.79" Black RoHS: Compliant | 4010 |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
70165056
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94HB, Black, 1.97x1.38x0.79 In, 1551 Series | Hammond Manufacturing 1551GBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$1.7900 / $2.3800 | Buy Now |
|
Onlinecomponents.com | black plastic enclosure RoHS: Compliant |
875 In Stock 11129 Factory Stock |
|
$1.5300 / $7.9300 | Buy Now |
|
Quest Components | BLACK ENCLOSURE | 5 |
|
$2.3700 / $3.5550 | Buy Now |
DISTI #
HM-1551GBK
|
TME | Enclosure: multipurpose, X: 35mm, Y: 50mm, Z: 17mm, 1551, ABS, black Min Qty: 1 | 382 |
|
$1.3100 / $1.6800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | black plastic enclosure RoHS: Compliant |
875 In Stock 11129 Factory Stock |
|
$1.5300 / $7.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy