Part Details for 1551FFLGY by Hammond Manufacturing
Overview of 1551FFLGY by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551FFLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7849
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:35.05Mm, External Width - Metric:35Mm, External Depth - Metric:15Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551FFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$1.6800 / $2.5800 | Buy Now |
DISTI #
HM1779-ND
|
DigiKey | BOX ABS GRAY 1.97"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
29 In Stock |
|
$1.5953 / $2.7200 | Buy Now |
DISTI #
546-1551FFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Miniature/FlangedLid 1.97x1.38x0.59" Grey RoHS: Compliant | 0 |
|
$1.5900 / $2.4800 | Order Now |
DISTI #
70164691
|
RS | Enclosure, Flanged, Panel Mount, ABS, UL94HB, Gray,1.97x1.38x0.59 In,1551 Series | Hammond Manufacturing 1551FFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $2.0200 | RFQ |
|
Onlinecomponents.com | grey plastic enclosure with flanged lid RoHS: Compliant | 623 Factory Stock |
|
$1.5300 / $2.3000 | Buy Now |
DISTI #
81424935
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Flange Mount Hand Held Enclosure RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 74 |
|
$1.8939 / $2.0455 | Buy Now |
DISTI #
HM-1551FFLGY
|
TME | Enclosure: multipurpose, X: 35mm, Y: 50mm, Z: 15mm, with fixing lugs Min Qty: 1 | 74 |
|
$1.3700 / $1.7800 | Buy Now |
|
Powell Electronics | 50 X 35 X 15MM GY FLANGED LID Min Qty: 1 | 411 |
|
$1.5400 / $1.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | grey plastic enclosure with flanged lid RoHS: Compliant | 623 Factory Stock |
|
$1.5300 / $2.3000 | Buy Now |
Part Details for 1551FFLGY
1551FFLGY CAD Models
1551FFLGY Part Data Attributes
|
1551FFLGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551FFLGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |