-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7032
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Product Range:Profinet Speedcon Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount, Iprohs Compliant: Yes |Phoenix Contact 1551503 (Alternate Part Number: 4046356153638 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$8.6600 / $12.7900 | Buy Now |
DISTI #
277-2020-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
74 In Stock |
|
$14.4782 / $17.9700 | Buy Now |
DISTI #
651-1551503
|
Mouser Electronics | Circular Metric Connectors FSD-4CON-L180 SCO 4P M12 SKT PNL MNT RoHS: Compliant | 53 |
|
$14.4700 / $17.9400 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type socket - Ethernet - 4-pos. - M12 SPEEDCON - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.9900 / $19.0400 | Buy Now |
DISTI #
1551503
|
TTI | Circular Metric Connectors FSD-4CON-L180 SCO 4P M12 SKT PNL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0400 / $16.5800 | Buy Now |
DISTI #
000000000002431139
|
Sager | Circular Metric Connectors FSD-4CON-L180 SCO 4P M12 SKT PNL MNT Min Qty: 1 | 0 |
|
$18.2100 / $21.2300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 490 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - Ethernet - 4-pos. - M12 SPEEDCON - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.9900 / $19.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1551503
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1551503
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |