Part Details for 1551494-1 by TE Connectivity
Overview of 1551494-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551494-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1551494-1-ND
|
DigiKey | CONN HEADER 167POS 2MM PRESS-FIT Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3267 | Buy Now |
DISTI #
1551494-1
|
Avnet Americas | Conn Backplane HDR 167 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1551494-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9319 / $7.1383 | Buy Now |
DISTI #
571-1551494-1
|
Mouser Electronics | Hard Metric Connectors 2MM HM TYPE A/B 25 HDR ASY 167POS RoHS: Compliant | 0 |
|
$7.1300 / $8.0800 | Order Now |
DISTI #
72135478
|
RS | Connector, 2MM, Hm, Type A/B25,Hdr, Asy,167Pos | TE Connectivity 1551494-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tube | 0Tube |
|
$5.9200 | Buy Now |
DISTI #
AMP1551494-1
|
Heilind Electronics | 2MM HM,TYPE A/B25,HDR,ASY,167POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8700 / $9.9200 | Buy Now |
DISTI #
1551494-1
|
Avnet Americas | Conn Backplane HDR 167 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1551494-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9319 / $7.1383 | Buy Now |
DISTI #
AMP1551494-1
|
Interstate Connecting Components | 2MM HM,TYPE A/B25,HDR,ASY,167POS | 0 |
|
Buy Now | |
DISTI #
1551494-1
|
Avnet Abacus | Conn Backplane HDR 167 POS 2mm Press Fit ST Thru-Hole (Alt: 1551494-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 150 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1551494-1
1551494-1 CAD Models
1551494-1 Part Data Attributes:
|
1551494-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1551494-1
TE Connectivity
Board Connector, 167 Contact(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 167 |