Part Details for 15514651 by Aptiv PLC
Results Overview of 15514651 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15514651 Information
15514651 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15514651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8928
|
Newark | Housing Conn, Plug, 8Pos, Pbt Gf, Black, Product Range:Ocs 150 Series, Gender:Plug, No. Of Positi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 693 |
|
$0.7960 / $1.7200 | Buy Now |
DISTI #
829-15514651
|
Mouser Electronics | Automotive Connectors 8 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant | 393 |
|
$1.2900 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Connector - 8 Contact - Male - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
15514651
|
TTI | Automotive Connectors 8 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Each |
Americas - 700 In Stock |
|
$1.0000 | Buy Now |
DISTI #
15514651
|
Avnet Abacus | 8W M SLD 15 OCS ASM (Alt: 15514651) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |