Part Details for 15514524 by Aptiv PLC
Results Overview of 15514524 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15514524 Information
15514524 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15514524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8924
|
Newark | Housing Conn, Rcpt, 4Pos, Pbt Gf, Black, Product Range:Ocs 150 Series, Gender:Receptacle, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $2.1600 | Buy Now |
DISTI #
829-15514524
|
Mouser Electronics | Automotive Connectors 4 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant | 837 |
|
$1.7500 / $3.1700 | Buy Now |
DISTI #
V36:1790_25469476
|
Arrow Electronics | Conn Housing RCP 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks | Americas - 1815 |
|
$1.5105 / $2.4485 | Buy Now |
|
Onlinecomponents.com | Connector - 4 Contact - Female - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.1200 / $1.6400 | Buy Now |
DISTI #
87835347
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1815 |
|
$1.5105 / $2.4485 | Buy Now |
DISTI #
15514524-B
|
TTI | Automotive Connectors ASM CONN 4 F OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Each |
Americas - 99 In Stock |
|
$2.2200 | Buy Now |
DISTI #
15514524
|
TTI | Automotive Connectors 4 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 605 Package Multiple: 605 Container: Tray | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
15514524
|
Avnet Abacus | Automotive Connectors ASM CONN 4 F OCS 15 SLD (Alt: 15514524) RoHS: Compliant Min Qty: 605 Package Multiple: 605 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |