Part Details for 15511.2 by CONTA-CLIP Inc
Overview of 15511.2 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15511.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-15511.2-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$25.9600 | Buy Now |