Part Details for 1551 WB001 by Alpha Wire
Overview of 1551 WB001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1551V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1551VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1551V-EVB | Renesas Electronics Corporation | SLG59M1551V Evaluation Board |
Price & Stock for 1551 WB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6734
|
Newark | Hook Up Wire 1000Ft 22Awg Copper White/Black, Jacket Material:Pvc, Jacket Color:White, Black, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1551 WB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$257.4500 / $260.0800 | Buy Now |
DISTI #
1551WB001-ND
|
DigiKey | HOOKUP STRND 22AWG WHT/BLK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$174.6982 / $222.1900 | Buy Now |
DISTI #
602-1551-1000-11
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT/BLK RoHS: Compliant | 0 |
|
$198.4500 / $232.1400 | Order Now |
DISTI #
70321330
|
RS | Hook-Up Wire,22 AWG, TC,7x30 Strand,0.062"dia, Wh/Black, MIL-W-76B TYPE MW | Alpha Wire 1551 WB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$259.6900 / $295.1200 | RFQ |