Part Details for 1551 VI001 by Alpha Wire
Overview of 1551 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1551A | Analog Devices | LTC3113EDHD Demo Board | |
LTC1551CS8-4.1#PBF | Analog Devices | L N, Switched Cap-Reg V Inv | |
LTC1551LCS8-4.1#TRPBF | Analog Devices | L N, Switched Cap Reg V Inv |
Price & Stock for 1551 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6733
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Purple, 1Kv, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:22Awg, Conductor Area Csa:0.357Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1551 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$257.4500 / $260.0800 | Buy Now |
DISTI #
3937-1551VI001-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$561.6200 | Buy Now |
DISTI #
1551VI001-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$174.6982 / $222.3500 | Buy Now |
DISTI #
602-1551-1000-10
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$198.4500 / $256.4900 | Order Now |
DISTI #
70134790
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Violet PVC insulated, -40 to +80C, 1000V | Alpha Wire 1551 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 2 |
|
$234.7400 / $266.7500 | Buy Now |
DISTI #
1551-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, violet, 1kV, 305m Min Qty: 1 | 0 |
|
$126.6600 / $180.9500 | RFQ |