Part Details for 1551 BR001 by Alpha Wire
Overview of 1551 BR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6730
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1551 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$242.8800 / $245.3600 | Buy Now |
DISTI #
A1551N-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BROWN Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
3000 In Stock |
|
$0.1755 | Buy Now |
DISTI #
602-1551-1000-07
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BROWN RoHS: Compliant | 10 |
|
$188.7100 / $210.9600 | Buy Now |
DISTI #
70134799
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Brown PVC insulated, -40 to +80C, 1000V | Alpha Wire 1551 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$194.6300 / $213.8800 | RFQ |
DISTI #
51507072
|
Verical | Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper Brown 1000V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1418 | Americas - 1 |
|
$217.1000 / $234.0000 | Buy Now |
DISTI #
1551-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, brown, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$110.1500 / $157.3600 | RFQ |
Part Details for 1551 BR001
1551 BR001 CAD Models
1551 BR001 Part Data Attributes
|
1551 BR001
Alpha Wire
Buy Now
|
Compare Parts:
1551 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |