Part Details for 1550Z220BK by Hammond Manufacturing
Overview of 1550Z220BK by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550Z220BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3621
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:222.5Mm, External Width - Metric:146.5Mm, External Depth - Metric:82.6Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550Z220BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$41.2200 / $48.0400 | Buy Now |
DISTI #
3937-1550Z220BK-ND
|
DigiKey | BOX ALUM BLACK 8.76"L X 5.77"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$72.9820 / $85.3500 | Buy Now |
DISTI #
HM382-ND
|
DigiKey | BOX ALUM BLACK 8.76"L X 5.77"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$38.1376 / $52.3600 | Buy Now |
DISTI #
546-1550Z220BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 8.8x1.97x5.77" Blac RoHS: Compliant | 12 |
|
$38.1300 / $45.2000 | Buy Now |
DISTI #
V99:2348_17649150
|
Arrow Electronics | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 | Americas - 2 |
|
$25.8900 / $36.2837 | Buy Now |
DISTI #
70166087
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Black,8.76x5.77x1.97 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z220BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9000 / $45.7700 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 49 Factory Stock |
|
$40.5700 / $53.7100 | Buy Now |
DISTI #
60966936
|
Verical | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 2 |
|
$25.8900 | Buy Now |
DISTI #
HM-1550Z220BK
|
TME | Enclosure: multipurpose, X: 146mm, Y: 222mm, Z: 82mm, 1550Z, black Min Qty: 1 | 0 |
|
$42.8600 / $55.1000 | RFQ |
Part Details for 1550Z220BK
1550Z220BK CAD Models
1550Z220BK Part Data Attributes
|
1550Z220BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550Z220BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |