There are no models available for this part yet.
Overview of 1550Z137BK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1550Z137BK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1550Z137BK-ND
|
DigiKey | BOX ALUM BLACK 4.76"L X 4.76"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$60.3090 / $70.5100 | Buy Now | |
DISTI #
HM237-ND
|
DigiKey | BOX ALUM BLACK 4.76"L X 4.76"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$33.1007 / $40.7400 | Buy Now | |
DISTI #
546-1550Z137BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 4.8x3.2x4.8" Black RoHS: Compliant | 2 |
|
$33.1700 / $40.7300 | Buy Now | |
DISTI #
70166083
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Black,4.76x4.76x3.19 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z137BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6800 / $41.1400 | RFQ | |
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 49 Factory Stock |
|
$33.5200 / $44.3800 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
HM-1550Z137BK
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 101mm, 1550Z, black Min Qty: 1 | 0 |
|
$33.8700 / $43.5600 | RFQ | |
Powell Electronics | DIECAST BOX 1550Z SERIES Min Qty: 1 | 32 |
|
$33.1700 / $38.7800 | Buy Now | ||
Master Electronics | black watertight diecast enclosure RoHS: Compliant | 49 Factory Stock |
|
$33.5200 / $44.3800 | Buy Now |