Part Details for 1550Z137 by Hammond Manufacturing
Overview of 1550Z137 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550Z137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3616
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:120.9Mm, External Width - Metric:120.8Mm, External Depth - Metric:101.6Mm, Ip Rating:Ip66, Body Color:Unfinished Rohs Compliant: Yes |Hammond 1550Z137 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$26.3300 / $33.1300 | Buy Now |
DISTI #
HM236-ND
|
DigiKey | BOX ALUM 4.76"L X 4.76"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
76 In Stock |
|
$25.3202 / $31.8800 | Buy Now |
DISTI #
546-1550Z137
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 4.8x3.2x4.8" Natura RoHS: Compliant | 1 |
|
$25.3200 / $31.8600 | Buy Now |
DISTI #
70166082
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,4.76x4.76x3.19 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z137 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3100 | RFQ |
|
Onlinecomponents.com | watertight diecast enclosure RoHS: Compliant | 27 Factory Stock |
|
$23.2100 / $32.5800 | Buy Now |
DISTI #
HM-1550Z137
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 101mm, 1550Z, natural Min Qty: 1 | 9 |
|
$24.5200 / $31.5200 | Buy Now |
|
Master Electronics | watertight diecast enclosure RoHS: Compliant | 27 Factory Stock |
|
$23.2100 / $32.5800 | Buy Now |
Part Details for 1550Z137
1550Z137 CAD Models
1550Z137 Part Data Attributes:
|
1550Z137
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550Z137
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |