Part Details for 1550Z120 by Hammond Manufacturing
Overview of 1550Z120 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550Z120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0401
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:171.2Mm, External Width - Metric:121.2Mm, External Depth - Metric:55.4Mm, Ip Rating:Ip66, Body Color:Unfinished Rohs Compliant: Yes |Hammond 1550Z120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$23.5000 / $29.6000 | Buy Now |
DISTI #
HM196-ND
|
DigiKey | BOX ALUM 6.74"L X 4.77"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
320 In Stock |
|
$22.2719 / $28.4700 | Buy Now |
DISTI #
546-1550Z120
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 6.8x1.78x4.8"Natura RoHS: Compliant | 4 |
|
$22.2600 / $28.4600 | Buy Now |
DISTI #
70166078
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,6.74x4.77x1.78 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6100 / $31.1400 | RFQ |
|
Onlinecomponents.com | watertight diecast enclosure RoHS: Compliant | 403 Factory Stock |
|
$20.7300 / $29.0900 | Buy Now |
DISTI #
HM-1550Z120
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 55mm, 1550Z, natural Min Qty: 1 | 0 |
|
$21.8800 / $27.3400 | RFQ |
|
Master Electronics | watertight diecast enclosure RoHS: Compliant | 403 Factory Stock |
|
$20.7300 / $29.0900 | Buy Now |
Part Details for 1550Z120
1550Z120 CAD Models
1550Z120 Part Data Attributes:
|
1550Z120
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550Z120
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |