-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9229
|
Newark | Enclosure, Watertight, Thick Wall, Diecast, Instrument, 115.4 Mm, 90.4 Mm, 55.4 Mm, Aluminium Rohs Compliant: Yes |Hammond 1550Z113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$13.4100 / $16.5900 | Buy Now |
DISTI #
68R0395
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:115.3Mm, External Width - Metric:90.4Mm, External Depth - Metric:55.9Mm, Ip Rating:Ip66, Body Color:Unfinished Rohs Compliant: Yes |Hammond 1550Z113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $16.5900 | Buy Now |
DISTI #
HM190-ND
|
DigiKey | BOX ALUM 4.54"L X 3.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4793 / $16.8900 | Buy Now |
DISTI #
546-1550Z113
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 4.6x1.98x3.6"Natura RoHS: Compliant | 861 |
|
$12.7300 / $15.9400 | Buy Now |
DISTI #
70166070
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,4.54x3.56x1.98 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5300 | RFQ |
|
Onlinecomponents.com | watertight diecast enclosure RoHS: Compliant | 44 Factory Stock |
|
$11.9100 / $61.9300 | Buy Now |
DISTI #
HM-1550Z113
|
TME | Enclosure: multipurpose, X: 90mm, Y: 115mm, Z: 55mm, 1550Z, aluminium Min Qty: 1 | 8 |
|
$12.3100 / $15.8300 | Buy Now |
|
Powell Electronics | watertight diecast enclosure Min Qty: 1 | 176 |
|
$11.6100 / $13.2700 | Buy Now |
|
Master Electronics | watertight diecast enclosure RoHS: Compliant | 44 Factory Stock |
|
$11.9100 / $61.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy