-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3611
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:115.3Mm, External Width - Metric:65.4Mm, External Depth - Metric:55.4Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550Z111BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $21.3100 | Buy Now |
DISTI #
HM205-ND
|
DigiKey | BOX ALUM BLACK 4.54"L X 2.58"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
57 In Stock |
|
$15.6772 / $20.5000 | Buy Now |
DISTI #
546-1550Z111BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 4.6x1.97x2.6" Black RoHS: Compliant | 43 |
|
$15.6700 / $20.4900 | Buy Now |
DISTI #
70166069
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Black,4.54x2.58x1.97 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z111BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4400 / $23.3200 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 0 |
|
$14.9300 / $20.9500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
HM-1550Z111BK
|
TME | Enclosure: multipurpose, X: 65mm, Y: 115mm, Z: 55mm, 1550Z, aluminium Min Qty: 1 | 2 |
|
$15.9000 / $20.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy