-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4021
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:59.9Mm, External Width - Metric:55Mm, External Depth - Metric:30Mm, Ip Rating:Ip66, Body Color:Natural Rohs Compliant: Yes |Hammond 1550WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$6.0400 / $8.6200 | Buy Now |
DISTI #
78R9209
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 60 Mm, 55 Mm, 30 Mm, Aluminium Alloy Rohs Compliant: Yes |Hammond 1550WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $8.6200 | Buy Now |
DISTI #
HM1232-ND
|
DigiKey | BOX ALUM 2.36"L X 2.17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
126 In Stock |
|
$5.5210 / $8.3000 | Buy Now |
DISTI #
546-1550WQ
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 2.36x1.1x2.2"Natural RoHS: Compliant | 9 |
|
$5.5200 / $8.2900 | Buy Now |
DISTI #
E02:0323_13249833
|
Arrow Electronics | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 | Europe - 20 |
|
$5.2445 / $7.2206 | Buy Now |
DISTI #
70165852
|
RS | ENCLOSURE, DIECAST ALUM, IP66, WATERTIGHT, UNPAINTED, SCREWS INCL., 2.36X2.17X1.02IN | Hammond Manufacturing 1550WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 / $8.4900 | RFQ |
|
Onlinecomponents.com | watertight diecast enclosure RoHS: Compliant | 68 Factory Stock |
|
$5.2700 / $82.2000 | Buy Now |
DISTI #
79020223
|
Verical | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 21 |
|
$9.2672 | Buy Now |
DISTI #
79363288
|
Verical | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 20 |
|
$5.2179 / $7.1817 | Buy Now |
DISTI #
HM-1550WQ
|
TME | Enclosure: multipurpose, X: 55mm, Y: 60mm, Z: 35mm, 1550, aluminium Min Qty: 1 | 21 |
|
$5.2600 / $6.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy