Part Details for 1550WP by Hammond Manufacturing
Overview of 1550WP by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8576
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:80Mm, External Width - Metric:55Mm, External Depth - Metric:25Mm, Ip Rating:Ip66, Body Color:Natural Rohs Compliant: Yes |Hammond 1550WP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$7.0200 / $10.0400 | Buy Now |
DISTI #
HM1230-ND
|
DigiKey | BOX ALUM 3.15"L X 2.17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$6.4210 / $9.6600 | Buy Now |
DISTI #
546-1550WP
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 3.15x0.9x2.2"Natural RoHS: Compliant | 10 |
|
$6.4200 / $9.6500 | Buy Now |
DISTI #
70165851
|
RS | ENCLOSURE, DIECAST ALUM, IP66, WATERTIGHT, UNPAINTED, SCREWS INCL., 3.15X2.17X0.83IN | Hammond Manufacturing 1550WP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0900 / $9.8900 | RFQ |
|
Onlinecomponents.com | watertight diecast enclosure RoHS: Compliant |
13 In Stock 106 Factory Stock |
|
$6.1300 / $95.6000 | Buy Now |
DISTI #
HM-1550WP
|
TME | Enclosure: multipurpose, X: 55mm, Y: 80mm, Z: 25mm, 1550, aluminium Min Qty: 1 | 45 |
|
$5.3900 / $6.9400 | Buy Now |
|
Master Electronics | watertight diecast enclosure RoHS: Compliant |
13 In Stock 106 Factory Stock |
|
$6.1300 / $95.6000 | Buy Now |
Part Details for 1550WP
1550WP CAD Models
1550WP Part Data Attributes:
|
1550WP
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550WP
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |