Part Details for 1550WNBK by Hammond Manufacturing
Overview of 1550WNBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WNBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6393
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:250Mm, External Width - Metric:250Mm, External Depth - Metric:97Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550WNBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$52.0700 / $63.9400 | Buy Now |
DISTI #
78R9206
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 250 Mm, 250 Mm, 101.3 Mm Rohs Compliant: Yes |Hammond 1550WNBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0700 / $63.9400 | Buy Now |
DISTI #
HM1229-ND
|
DigiKey | BOX ALUM BLACK 9.85"L X 9.85"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
69 In Stock |
|
$50.0782 / $60.2400 | Buy Now |
DISTI #
546-1550WNBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 9.85x3.82x9.85"Black RoHS: Compliant | 4 |
|
$49.9200 / $60.2300 | Buy Now |
DISTI #
70315354
|
RS | BOX ALUM BLACK 9.85"L X 9.85"W | Hammond Manufacturing 1550WNBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.6300 / $64.4500 | RFQ |
|
Onlinecomponents.com | black diecast enclosure RoHS: Compliant | 65 Factory Stock |
|
$49.5700 / $65.6300 | Buy Now |
DISTI #
HM-1550WNBK
|
TME | Enclosure: multipurpose, X: 250mm, Y: 250mm, Z: 101mm, 1550, black Min Qty: 1 | 0 |
|
$50.6900 / $65.1800 | RFQ |
|
Powell Electronics | DIECAST BOX 1550 BLACK Min Qty: 1 | 43 |
|
$49.0500 / $57.3500 | Buy Now |
|
Master Electronics | black diecast enclosure RoHS: Compliant | 65 Factory Stock |
|
$49.5700 / $65.6300 | Buy Now |
Part Details for 1550WNBK
1550WNBK CAD Models
1550WNBK Part Data Attributes
|
1550WNBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550WNBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |