Part Details for 1550WL by Hammond Manufacturing
Overview of 1550WL by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6388
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:165Mm, External Width - Metric:128Mm, External Depth - Metric:72Mm, Ip Rating:Ip66, Body Color:Natural Rohs Compliant: Yes |Hammond 1550WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 914 |
|
$17.1700 / $21.9100 | Buy Now |
DISTI #
31T8793
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 165 Mm, 127 Mm, 76.5 Mm, Aluminium Rohs Compliant: Yes |Hammond 1550WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $21.9100 | Buy Now |
DISTI #
HM1778-ND
|
DigiKey | BOX ALUM 6.51"L X 5.02"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
41 In Stock |
|
$16.1105 / $21.0700 | Buy Now |
DISTI #
546-1550WL
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 6.6x2.9x5.1"Natural RoHS: Compliant | 14 |
|
$16.4800 / $20.8500 | Buy Now |
DISTI #
70315350
|
RS | BOX ALUM UNPAINTED 6.51"LX5.02"W | Hammond Manufacturing 1550WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3900 / $21.2800 | RFQ |
|
Onlinecomponents.com | diecast enclosure RoHS: Compliant | 914 Factory Stock |
|
$16.3200 / $21.6000 | Buy Now |
DISTI #
HM-1550WL
|
TME | Enclosure: multipurpose, X: 127mm, Y: 165mm, Z: 77mm, 1550, aluminium Min Qty: 1 | 0 |
|
$16.4600 / $21.1600 | RFQ |
|
Powell Electronics | DIECAST BOX 1550 SERIES Min Qty: 1 | 603 |
|
$16.1400 / $18.8800 | Buy Now |
|
Master Electronics | diecast enclosure RoHS: Compliant | 914 Factory Stock |
|
$16.3200 / $21.6000 | Buy Now |