Part Details for 1550WE by Hammond Manufacturing
Overview of 1550WE by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3915
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:170.9Mm, External Width - Metric:121Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Natural Rohs Compliant: Yes |Hammond 1550WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$14.8500 / $18.1800 | Buy Now |
DISTI #
78R9191
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 171 Mm, 121 Mm, 55 Mm Rohs Compliant: Yes |Hammond 1550WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 / $18.1800 | Buy Now |
DISTI #
HM1214-ND
|
DigiKey | BOX ALUM 6.73"L X 4.76"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
43 In Stock |
|
$14.1148 / $18.4600 | Buy Now |
DISTI #
546-1550WE
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 6.8x2.1x4.8"Natural RoHS: Compliant | 622 |
|
$14.1100 / $17.4900 | Buy Now |
DISTI #
70315339
|
RS | 1550 W Aluminum Enclosure, IP66, 171 x121 x 51mm | Hammond Manufacturing 1550WE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9500 / $20.6200 | RFQ |
|
Onlinecomponents.com | watertight diecast enclosure RoHS: Compliant |
6 In Stock 283 Factory Stock |
|
$13.4400 / $18.8600 | Buy Now |
DISTI #
HM-1550WE
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 55mm, 1550, aluminium Min Qty: 1 | 15 |
|
$13.6100 / $17.5900 | Buy Now |
|
Master Electronics | watertight diecast enclosure RoHS: Compliant |
6 In Stock 283 Factory Stock |
|
$13.4400 / $18.8600 | Buy Now |
Part Details for 1550WE
1550WE CAD Models
1550WE Part Data Attributes:
|
1550WE
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550WE
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |