Part Details for 1550WDBK by Hammond Manufacturing
Overview of 1550WDBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WDBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4019
|
Newark | Enclosure, Instrument, Aluminium Alloy, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:114.6Mm, External Width - Metric:64Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550WDBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$11.6000 / $14.3300 | Buy Now |
DISTI #
78R9190
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 115 Mm, 64 Mm, 55 Mm, Aluminium Alloy Rohs Compliant: Yes |Hammond 1550WDBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3200 / $15.5900 | Buy Now |
DISTI #
HM1213-ND
|
DigiKey | BOX ALUM BLACK 4.51"L X 2.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
33 In Stock |
|
$10.7867 / $14.6000 | Buy Now |
DISTI #
546-1550WDBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 4.51x2.01x2.52"Black RoHS: Compliant | 44 |
|
$10.7800 / $13.7800 | Buy Now |
DISTI #
70165850
|
RS | ENCLOSURE, DIECAST ALUM, IP66, WATERTIGHT, BLACK, SCREWS INCL., 4.51X2.52X2.01IN | Hammond Manufacturing 1550WDBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3300 / $16.6800 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 137 Factory Stock |
|
$10.2900 / $53.5300 | Buy Now |
DISTI #
HM-1550WDBK
|
TME | Enclosure: multipurpose, X: 64mm, Y: 115mm, Z: 55mm, 1550, aluminium Min Qty: 1 | 0 |
|
$12.9900 / $16.2400 | RFQ |
|
Master Electronics | black watertight diecast enclosure RoHS: Compliant | 137 Factory Stock |
|
$10.2900 / $53.5300 | Buy Now |
Part Details for 1550WDBK
1550WDBK CAD Models
1550WDBK Part Data Attributes:
|
1550WDBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550WDBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |